
9-pin female D-Subminiature connector for panel mounting. Features straight orientation, solder termination, and copper alloy contacts with gold plating for signal applications. Rated for 5A current and operates within a temperature range of -55°C to 85°C. Constructed with a steel body and offers IP67, waterproof, and dust-tight protection.
Switchcraft DCPDB09FSC1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 9.7mm |
| Gender | Female |
| Length | 39.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DATA-CON-X® DCP |
| Termination | Solder |
| Width | 21.1mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCPDB09FSC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
