Switchcraft DCPHD15FSC1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DATA-CON-X® DCP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCPHD15FSC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.