
Switchcraft DE3MPKG technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DE |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DE3MPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
