
Switchcraft DE4MBAU technical specifications.
| Body Material | Zinc |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DE |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DE4MBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
