Switchcraft DE5FBAU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DE5FBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.