
Switchcraft DE6F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DE6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.