
Switchcraft DE6MBAU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DE |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DE6MBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
