
Switchcraft DE7F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DE7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.