Switchcraft DIN1694A technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DIN1694A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.