
Switchcraft DMD4FRA111 technical specifications.
| Contact Plating | Silver |
| Current Rating | 2A |
| Depth | 20mm |
| Features | Shielded |
| Length | 14mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DMD |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DMD4FRA111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.