Switchcraft DMD8FRA111A technical specifications.
| Depth | 20mm |
| Length | 14mm |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DMD8FRA111A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.