
Female, straight, panel-mount audio/video connector featuring a single port and three contacts. Constructed with a black thermoplastic body and copper alloy contacts plated with tin. This unshielded jack offers a 250mA current rating and a 1kV voltage rating, operating between -20°C and 65°C. Termination is via solder lug.
Switchcraft E112BL technical specifications.
| Body Color | Black |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 250mA |
| Depth | 38.1mm |
| Diameter | 23.8mm |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft E112BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
