
3-pole, 3-position female mains power connector with a straight orientation and solder terminal. Rated for 15A and 250VAC, featuring copper alloy socket contacts. Designed for panel mounting with screw flanges, this receptacle operates within a temperature range of -55°C to 65°C. Approvals include UL, CSA, and VDE, with RoHS compliance and lead-free construction.
Switchcraft EAC325 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Type | Socket |
| Current | 15A |
| Current Rating | 15A |
| Depth | 28.96mm |
| Fuse | No |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 14.02mm |
| Primary Type | POWER |
| RoHS Compliant | Yes |
| Series | EAC |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EAC325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
