Switchcraft EH35MMMSC technical specifications.
| Audio Type | MONO |
| Body Color | Silver |
| Body Material | ZINC ALLOY |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Silver |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Unshielded |
| Size | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EH35MMMSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.