Switchcraft EH6MD2B technical specifications.
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | EH |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EH6MD2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.