Switchcraft EH6MD2BX technical specifications.
| Color | Black |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | EH |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EH6MD2BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.