Switchcraft EH6MD2BXPKG technical specifications.
| Color | Black |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | EH |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EH6MD2BXPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.