
Rectangular connector adapter featuring a D-Sub, Standard interface on both sides, with 9 contacts per port. This panel-mount adapter offers a male-to-female gender configuration and a straight orientation. It boasts gold-plated contacts for reliable signal transmission and a nickel-plated shell. The adapter is RoHS compliant and designed for a panel mount with flanges.
Switchcraft EHDB9MF technical specifications.
| Color | Silver |
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Female |
| Housing Color | Yellow |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EH |
| Shell Size | E |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHDB9MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
