
Switchcraft EHFW2 technical specifications.
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Mount | Panel, Screw |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | EH |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHFW2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
