
Switchcraft EHFWX2X technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHFWX2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
