Switchcraft EHRCA2BX technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Gender | Female |
| Housing Color | Black |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHRCA2BX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.