Switchcraft EHRCA2PKG technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Nickel |
| Gender | Female to Female |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Series | EH |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHRCA2PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.