
Switchcraft EHST2B technical specifications.
| Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EHST2 |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHST2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
