Switchcraft EHSVHS2PKG technical specifications.
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Series | EH |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EHSVHS2PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.