
Panel-mount USB B to A connector, featuring nickel-plated contacts for reliable signal transmission. This female-to-female adapter supports one USB port and is designed for cable termination. Its black housing and EH series designation ensure robust connectivity.
Switchcraft EHUSBBAXPKG technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Mount | Panel |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Series | EH |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHUSBBAXPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
