Switchcraft EN3BOOT technical specifications.
| Color | Black |
| Height | 1.09inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Thermoplastic, Rubber |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | EN3 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3BOOT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.