Switchcraft EN3BOOTL technical specifications.
| Color | Black |
| Height | 42.2mm |
| Length | 18mm |
| Material | Thermoplastic, Rubber |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | EN3® |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3BOOTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.