Switchcraft EN3C10F26X technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 55.91mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3® |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C10F26X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.