Circular connector with 12 male positions and 12 solder cup terminals. Features a straight, cable mount orientation with a black thermoplastic shell and gold-plated copper alloy contacts. Rated for 3A current and 250V AC, operating between -40°C and 65°C. This bulk-packaged, RoHS compliant component offers IP66, waterproof, water-resistant, and dust-tight ratings.
Switchcraft EN3C12M26SX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Length | 40.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C12M26SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.