Switchcraft EN3C14F26SX technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C14F26SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.