
16-position, straight, male circular connector for cable mounting. Features gold-plated copper alloy contacts with a 3A current rating and 250V AC voltage rating. Thermoplastic shell, black color, and UL94 V-0 flammability rating. Rated IP66 for waterproof, water-resistant, and dust-tight performance. Operating temperature range of -40°C to 65°C.
Switchcraft EN3C16M26SX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Length | 40.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C16M26SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
