Switchcraft EN3C2F16 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Switchcraft EN3C2F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.