
This circular connector features a straight, female gender with two positions and two contacts. It boasts a 7.5A current rating and a maximum voltage rating of 600V AC. The body and shell are constructed from black thermoplastic, with gold-plated copper alloy pin contacts. Designed for free-hanging, cable mounting with solder termination, this sealed connector offers IP68 and IP66 ratings, providing waterproof, water-resistant, and dust-tight protection. It operates within a temperature range of -40°C to 65°C and includes strain relief.
Switchcraft EN3C2FX technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 55.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68, IP16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C2FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.