Switchcraft EN3C2M-RS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Series | EN3 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C2M-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.