
2-position, straight, male circular connector for cable mounting. Features a copper alloy contact material with gold plating, rated for 3A maximum current and 250V AC voltage. Constructed with a black thermoplastic shell and includes strain relief. This connector offers IP66, waterproof, water-resistant, and dust-tight ratings, with a temperature range of -40°C to 65°C.
Switchcraft EN3C2M16CX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 55.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C2M16CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
