
3-position, female circular connector with straight, cable mount orientation. Features gold-plated copper alloy contacts for superior conductivity and durability, rated for 7.5A and 250V AC. This thermoplastic shell connector offers IP66, waterproof, water-resistant, and dust-tight ratings, with a temperature range of -40°C to 65°C. Includes strain relief and is RoHS compliant.
Switchcraft EN3C3FCX technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Length | 55.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C3FCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.