
Sealed, free-hanging circular connector with a straight, male gender and female contacts. Features 3 positions and 3 contacts made of copper alloy with gold plating for superior conductivity. Rated for 250V AC, operating between -40°C and 65°C, with IP66, waterproof, water-resistant, and dust-tight ratings. Constructed with a black thermoplastic shell and UL94 V-0 flammability rating. Termination is solder, and it is RoHS compliant.
Switchcraft EN3C3FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C3FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.