Three-position, male circular connector with straight orientation for cable mounting. Features copper alloy, copper contacts with gold plating, rated for 7.5A and 600V AC / 2.4kV DC. Thermoplastic body with rubber insulation, offering IP66 and IP68 ratings for waterproof, water-resistant, and dust-tight applications. Terminated via solder cup with a length of 39.83mm.
Switchcraft EN3C3M technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 39.83mm |
| Max Current Rating | 7.5A |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EN3 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 2.4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3C3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.