
This sealed, straight circular connector features a thermoplastic body and shell, with a black color. It offers 3 male copper alloy contacts with gold plating, rated for 3A current and 250V AC voltage, with a maximum operating temperature of 65°C. The connector is designed for free hanging, cable mounting with solder termination and is IP66, waterproof, water resistant, and dust tight rated. It is RoHS compliant and has a flammability rating of UL94 V-0.
Switchcraft EN3C3MX technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C3MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
