
Four-contact, female circular connector with straight orientation and solder termination. Features gold-plated copper alloy contacts, a 7.5A current rating, and a 600V AC maximum voltage rating. Constructed with glass-filled polyethylene polymer and rubber insulation, it offers a 600 mating cycle durability and IP68, IP66, waterproof, water-resistant, and dust-tight ratings. Includes strain relief and is designed for free-hanging, cable mounting.
Switchcraft EN3C4F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Mating Cycles | 600 |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | No |
| Series | EN3® |
| Strain Relief | Yes (With) |
| Termination | Solder |
| DC Rated Voltage | 2.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3C4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
