
Switchcraft EN3C4FCKX technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C4FCKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
