
Sealed, 4-position, 4-contact circular connector with straight orientation. Features gold-plated copper alloy female contacts and a male thermoplastic shell. Rated IP66, waterproof, water-resistant, dust-tight, and IP16, with a voltage rating of 250V AC. Operates between -40°C and 65°C, with a UL94 V-0 flammability rating. Suitable for free-hanging, cable mounting with solder termination.
Switchcraft EN3C4FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C4FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.