Four-position, straight, male circular connector with gold-plated copper alloy contacts for crimp termination. Features a thermoplastic shell, integrated strain relief, and a current rating of 7.5A, with a maximum rating of 3A. Operates within a temperature range of -40°C to 65°C and boasts IP68, IP66, waterproof, water-resistant, and dust-tight ratings. This RoHS compliant component is unshielded and suitable for free-hanging mounting.
Switchcraft EN3C4MCKX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Length | 55.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C4MCKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.