Four-position, straight, male circular connector with crimp termination. Features a 7.5A current rating and 250V AC voltage rating, with a maximum operating temperature of 65°C. Constructed with a black thermoplastic shell and copper alloy contacts plated with gold for enhanced conductivity. This free-hanging, cable-mount connector is IP66 rated, waterproof, water-resistant, and dust-tight, ensuring reliable performance in demanding environments.
Switchcraft EN3C4MCX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Length | 39.83mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | EN3® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C4MCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.