
4-position, straight, male circular connector for cable mounting. Features a female receptacle with a thermoplastic shell and a copper alloy contact material with gold plating for superior conductivity. Rated IP66, waterproof, water-resistant, and dust-tight, with a voltage rating of 250V. Operates within a temperature range of -40°C to 65°C and boasts a UL94 V-0 flammability rating. Supplied in bulk packaging.
Switchcraft EN3C4MX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C4MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
