Five-position, female circular connector with straight, cable mount orientation. Features copper alloy, gold-plated contacts for 7.5A current rating and 600V AC / 1kV DC voltage rating. Insulated with rubber and rated IP68, waterproof, water-resistant, and dust-tight. Includes strain relief and solder cup termination.
Switchcraft EN3C5F technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 39.83mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | No |
| Series | EN3 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3C5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.