
5-position, male circular connector with straight orientation and solder cup termination. Features copper alloy, gold-plated pin contacts and a 7.5A current rating. Constructed with glass, thermoplastic, and rubber body materials, and rubber insulation. Rated for 600V AC and 1kV DC, with a temperature range of -40°C to 65°C. Offers IP66 and IP68 sealing for waterproof, water-resistant, and dust-tight applications.
Switchcraft EN3C5M technical specifications.
| Body Material | Glass, Thermoplastic, Rubber |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 39.83mm |
| Mating Cycles | 600 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EN3® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3C5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.