Six-position, female receptacle circular connector with straight, solder cup termination. Features copper alloy, gold-plated contacts and a 7.5A current rating. Operates within a -40°C to 65°C temperature range and supports up to 600V AC / 1kV DC. Constructed with glass, thermoplastic, and rubber body materials, including rubber insulation and strain relief. Rated IP66 and IP68 for waterproof, water-resistant, and dust-tight performance.
Switchcraft EN3C6F technical specifications.
| Body Material | Glass, Thermoplastic, Rubber |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Mating Cycles | 600 |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EN3® |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3C6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.