
This sealed, circular connector features a straight, male gender with a black thermoplastic shell and a solder termination. It offers 6 contacts made of copper alloy with gold plating, rated for a maximum current of 7.5A and a maximum voltage of 600V AC. Operating between -40°C and 65°C, this free-hanging, cable-mount component boasts IP66 and IP16 ratings for dust-tight and waterproof performance.
Switchcraft EN3C6FX technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 39.83mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold, Polymer, Thermoplastic |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP16 |
| RoHS Compliant | Yes |
| Series | EN3 |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EN3C6FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
