Six-position, male circular connector with straight, cable mount orientation. Features copper alloy, gold-plated contacts and solder cup termination. Rated for 7.5A current and 600V AC / 1kV DC voltage. Constructed with glass and thermoplastic body, rubber insulation, and UL94 V-0 flammability rating. Offers IP66 and IP68 ingress protection for waterproof and dust-tight applications.
Switchcraft EN3C6M technical specifications.
| Body Material | Glass, Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Length | 39.83mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Polymer, Thermoplastic |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EN3® |
| Strain Relief | Yes (With) |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft EN3C6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.